Tehniskie dokumenti
Specifikācija
Brand
FacomThread Size
M3
Set Type
Cobalt Taps Set
Type
Tap
Pitch
0.5mm
Thread Standard
Metric
Overall Length
48 mm
Material
Cobalt
Izcelsmes valsts
China
€ 54,50
€ 54,50 Katrs (bez PVN)
€ 65,94
€ 65,94 Katrs (Ieskaitot PVN)
Facom Threading Tap Cobalt 0.5mm Pitch Metric Standard M3 Thread
1
€ 54,50
€ 54,50 Katrs (bez PVN)
€ 65,94
€ 65,94 Katrs (Ieskaitot PVN)
Facom Threading Tap Cobalt 0.5mm Pitch Metric Standard M3 Thread
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
FacomThread Size
M3
Set Type
Cobalt Taps Set
Type
Tap
Pitch
0.5mm
Thread Standard
Metric
Overall Length
48 mm
Material
Cobalt
Izcelsmes valsts
China