EXACT HSS-E Drill Bit, 25mm Head, 3 Flute(s), 90°, 1 Piece(s)

RS Stock No.: 499-368Brand: EXACTManufacturers Part No.: 05722
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

EXACT

Head Diameter

25mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS-E

Overall Length

67 mm

Number of Pieces

1

Shank Diameter

10 mm

Country of Origin

Germany

Product details

90° countersink, triple-blade, HSS-E

HSS-E countersink with cylinder shaft
For rust-free steels and + VA materials
Three cutters with radial rear vent for vibration-free work
For deburring, threading and weighting as per DIN 74

Standards

DIN 335C

Stock information temporarily unavailable.

€ 43.50

€ 43.50 Each (Exc. Vat)

€ 52.64

€ 52.64 Each (inc. VAT)

EXACT HSS-E Drill Bit, 25mm Head, 3 Flute(s), 90°, 1 Piece(s)

€ 43.50

€ 43.50 Each (Exc. Vat)

€ 52.64

€ 52.64 Each (inc. VAT)

EXACT HSS-E Drill Bit, 25mm Head, 3 Flute(s), 90°, 1 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EXACT

Head Diameter

25mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS-E

Overall Length

67 mm

Number of Pieces

1

Shank Diameter

10 mm

Country of Origin

Germany

Product details

90° countersink, triple-blade, HSS-E

HSS-E countersink with cylinder shaft
For rust-free steels and + VA materials
Three cutters with radial rear vent for vibration-free work
For deburring, threading and weighting as per DIN 74

Standards

DIN 335C