Tehniskie dokumenti
Specifikācija
Brand
Evox-RifaCapacitance
220nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MMK
Lead Pitch
5mm
Length
7.2mm
Depth
3.5mm
Height
8mm
Dimensions
3.5 x 8 x 7.2mm
Dielectric
Polyester
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Katrs (Paka ir 5) (bez PVN)
KEMET MMK Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 220nF, Through Hole
5
P.O.A.
Katrs (Paka ir 5) (bez PVN)
KEMET MMK Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 220nF, Through Hole
Noliktavas stāvoklis patreiz nav pieejams
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Evox-RifaCapacitance
220nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MMK
Lead Pitch
5mm
Length
7.2mm
Depth
3.5mm
Height
8mm
Dimensions
3.5 x 8 x 7.2mm
Dielectric
Polyester
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C