Essentra Standoff, M3 x M3 Thread, 12mm Body, Brass, Male/Female, 8mm Stud

RS Stock No.: 105-8202Brand: EssentraManufacturers Part No.: 304312040050Distrelec Article No.: 30421586
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

12mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

7mm

Finish

Nickel Plated

Country of Origin

Germany

Product details

Spacer, brass

Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other

€ 17.50

€ 17.50 1 Bag of 50 (Exc. Vat)

€ 21.18

€ 21.18 1 Bag of 50 (inc. VAT)

Essentra Standoff, M3 x M3 Thread, 12mm Body, Brass, Male/Female, 8mm Stud

€ 17.50

€ 17.50 1 Bag of 50 (Exc. Vat)

€ 21.18

€ 21.18 1 Bag of 50 (inc. VAT)

Essentra Standoff, M3 x M3 Thread, 12mm Body, Brass, Male/Female, 8mm Stud

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 17.50
5 - 19€ 16.60
20 - 49€ 15.70
50+€ 14.00

Technical Document

Specifications

Body Length

12mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

7mm

Finish

Nickel Plated

Country of Origin

Germany

Product details

Spacer, brass

Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other