Tehniskie dokumenti
Specifikācija
Brand
ERNINumber Of Contacts
26
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
Liquid Crystal Polymer
Contact Material
Copper Alloy
Jūs varētu interesēt
ERNI SMC Series Straight Surface Mount PCB Socket, 26-Contact, 2-Row, 1.27mm Pitch, Solder TerminationRažotājs: ERNI
€ 5,14Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Erni 26-Way IDC Connector Socket for Surface Mount, 2-Row
1
P.O.A.
Erni 26-Way IDC Connector Socket for Surface Mount, 2-Row
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Jūs varētu interesēt
ERNI SMC Series Straight Surface Mount PCB Socket, 26-Contact, 2-Row, 1.27mm Pitch, Solder TerminationRažotājs: ERNI
€ 5,14Katrs (bez PVN)
Tehniskie dokumenti
Specifikācija
Brand
ERNINumber Of Contacts
26
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
Liquid Crystal Polymer
Contact Material
Copper Alloy
Jūs varētu interesēt
ERNI SMC Series Straight Surface Mount PCB Socket, 26-Contact, 2-Row, 1.27mm Pitch, Solder TerminationRažotājs: ERNI
€ 5,14Katrs (bez PVN)