ERNI 110 Way PCI Card Connector With Press-In Termination

RS noliktavas nr.: 311-8299Ražotājs: ERNIRažotāja kods: 064176
brand-logo
Skatīt visu Atmiņas karšu savienotāji

Tehniskie dokumenti

Specifikācija

Brand

ERNI

Gender

Female

Number Of Contacts

110

Number Of Rows

5

Pitch

2mm

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Press-In

Housing Material

Liquid Crystal Polymer

Length

50mm

Width

12.25mm

Depth

24mm

Maximum Operating Temperature

+125°C

Dimensions

50 x 12.25 x 24mm

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

ERNI 110 Way PCI Card Connector With Press-In Termination

P.O.A.

ERNI 110 Way PCI Card Connector With Press-In Termination
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

ERNI

Gender

Female

Number Of Contacts

110

Number Of Rows

5

Pitch

2mm

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Press-In

Housing Material

Liquid Crystal Polymer

Length

50mm

Width

12.25mm

Depth

24mm

Maximum Operating Temperature

+125°C

Dimensions

50 x 12.25 x 24mm

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more