ERNI 64 Way 2.54mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug

RS noliktavas nr.: 454-2817Ražotājs: ERNIRažotāja kods: 063.515
brand-logo
Skatīt visu DIN 41612 savienotāji

Tehniskie dokumenti

Specifikācija

Brand

ERNI

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Through Hole

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

ERNI 64 Way 2.54mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug

P.O.A.

ERNI 64 Way 2.54mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

ERNI

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Through Hole

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C