Technical Document
Specifications
Brand
Era ElektrotechnikSecondary Voltage Rating
6V ac
Power Rating
10VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
50.5mm
Width
42.5mm
Depth
34.5mm
Dimensions
50.5 x 42.5 x 34.5mm
Weight
295g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Stock information temporarily unavailable.
Price on Asking
6V ac 1 Output Through Hole PCB Transformer, 10VA
1
Price on Asking
6V ac 1 Output Through Hole PCB Transformer, 10VA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Era ElektrotechnikSecondary Voltage Rating
6V ac
Power Rating
10VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
50.5mm
Width
42.5mm
Depth
34.5mm
Dimensions
50.5 x 42.5 x 34.5mm
Weight
295g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz