Technical Document
Specifications
Brand
EpsonOscillator Type
SPXO
Output Frequency
12.288MHz
Package Type
SMD
Output Level
CMOS
Country of Origin
China
Stock information temporarily unavailable.
€ 11.25
€ 2.25 Each (Supplied as a Tape) (Exc. Vat)
€ 13.61
€ 2.722 Each (Supplied as a Tape) (inc. VAT)
Epson, 12.288MHz SPXO Crystal Oscillator CMOS SMD X1G004801004412
Select packaging type
Standard
5
€ 11.25
€ 2.25 Each (Supplied as a Tape) (Exc. Vat)
€ 13.61
€ 2.722 Each (Supplied as a Tape) (inc. VAT)
Epson, 12.288MHz SPXO Crystal Oscillator CMOS SMD X1G004801004412
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | € 2.25 | € 11.25 |
50 - 95 | € 2.10 | € 10.50 |
100 - 495 | € 1.95 | € 9.75 |
500 - 995 | € 1.80 | € 9.00 |
1000+ | € 1.70 | € 8.50 |
Technical Document
Specifications
Brand
EpsonOscillator Type
SPXO
Output Frequency
12.288MHz
Package Type
SMD
Output Level
CMOS
Country of Origin
China