Epson, 24MHz XO Oscillator, ±50ppm CMOS, 4-Pin PDIP Q3204DC21044200

RS noliktavas nr.: 173-2558Ražotājs: EpsonRažotāja kods: Q3204DC21044200
brand-logo
Skatīt visu Kvarca ģeneratori

Tehniskie dokumenti

Specifikācija

Brand

Epson

Oscillator Type

XO

Output Frequency

24MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

CMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

5.3mm

Width_SC_PC

6.6mm

Length

13.7mm

Dimensions

13.7 x 6.6 x 5.3mm

Produkta apraksts

SG-8002DC

Crystal Oscillators Through hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 120,75

€ 3,45 Katrs (Tubina ir 35) (bez PVN)

€ 146,11

€ 4,174 Katrs (Tubina ir 35) (Ieskaitot PVN)

Epson, 24MHz XO Oscillator, ±50ppm CMOS, 4-Pin PDIP Q3204DC21044200

€ 120,75

€ 3,45 Katrs (Tubina ir 35) (bez PVN)

€ 146,11

€ 4,174 Katrs (Tubina ir 35) (Ieskaitot PVN)

Epson, 24MHz XO Oscillator, ±50ppm CMOS, 4-Pin PDIP Q3204DC21044200
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Epson

Oscillator Type

XO

Output Frequency

24MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

CMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

5.3mm

Width_SC_PC

6.6mm

Length

13.7mm

Dimensions

13.7 x 6.6 x 5.3mm

Produkta apraksts

SG-8002DC

Crystal Oscillators Through hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more