EPIC Heavy Duty Power Connector Insert, 10A, Male, H-D Series, 64 Contacts

RS noliktavas nr.: 398-4513Ražotājs: EPICRažotāja kods: 11.2700
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

EPIC

Current Rating

10A

Gender

Male

Series

H-D

Type

Connector Insert

Number Of Rows

4

Voltage Rating

600 V ac

Mounting Type

Panel Mount

Number Of Contacts

64

Body Orientation

Straight

Izcelsmes valsts

Germany

Produkta apraksts

H-D Plug and Socket Inserts Crimp Termination. Formed Contacts and Tooling

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

Jūs varētu interesēt
Lapp, 64 Way, 10A, Male, H-D, 250 V
P.O.A.Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 16,40

€ 16,40 Katrs (bez PVN)

€ 19,84

€ 19,84 Katrs (Ieskaitot PVN)

EPIC Heavy Duty Power Connector Insert, 10A, Male, H-D Series, 64 Contacts

€ 16,40

€ 16,40 Katrs (bez PVN)

€ 19,84

€ 19,84 Katrs (Ieskaitot PVN)

EPIC Heavy Duty Power Connector Insert, 10A, Male, H-D Series, 64 Contacts
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
Lapp, 64 Way, 10A, Male, H-D, 250 V
P.O.A.Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

EPIC

Current Rating

10A

Gender

Male

Series

H-D

Type

Connector Insert

Number Of Rows

4

Voltage Rating

600 V ac

Mounting Type

Panel Mount

Number Of Contacts

64

Body Orientation

Straight

Izcelsmes valsts

Germany

Produkta apraksts

H-D Plug and Socket Inserts Crimp Termination. Formed Contacts and Tooling

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

Jūs varētu interesēt
Lapp, 64 Way, 10A, Male, H-D, 250 V
P.O.A.Katrs (bez PVN)