EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 47 nH ±5% Wire-Wound 500mA Idc Q:45

RS noliktavas nr.: 801-9712PRažotājs: EPCOSRažotāja kods: B82498B3470J
brand-logo
Skatīt visu Surface Mount Inductors

Tehniskie dokumenti

Specifikācija

Brand

Epcos

Inductance

47 nH

Maximum dc Current

500mA

Package/Case

0805 (2012M)

Length

2.2mm

Depth

1.45mm

Height

1.4mm

Dimensions

2.2 x 1.45 x 1.4mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

130mΩ

Series

SIMID

Core Material

Ceramic

Maximum Self Resonant Frequency

1.9GHz

Minimum Quality Factor

45

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Izcelsmes valsts

Germany

Produkta apraksts

Epcos 0805 B82498B SIMID Series Wire Wound Inductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (tiek piegadats Rulli) (bez PVN)

EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 47 nH ±5% Wire-Wound 500mA Idc Q:45
Izvēlēties iepakojuma veidu

P.O.A.

Katrs (tiek piegadats Rulli) (bez PVN)

EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 47 nH ±5% Wire-Wound 500mA Idc Q:45
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Epcos

Inductance

47 nH

Maximum dc Current

500mA

Package/Case

0805 (2012M)

Length

2.2mm

Depth

1.45mm

Height

1.4mm

Dimensions

2.2 x 1.45 x 1.4mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

130mΩ

Series

SIMID

Core Material

Ceramic

Maximum Self Resonant Frequency

1.9GHz

Minimum Quality Factor

45

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Izcelsmes valsts

Germany

Produkta apraksts

Epcos 0805 B82498B SIMID Series Wire Wound Inductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt