EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30, 630mA Idc, 1.3Ω Rdc, HLBC

RS noliktavas nr.: 880-7266Ražotājs: EPCOSRažotāja kods: B82145A1334J000
brand-logo
Skatīt visu Droseles ar vadiem

Tehniskie dokumenti

Specifikācija

Brand

Epcos

Inductance

330 μH

Maximum dc Current

630mA

Mounting Type

Axial

Maximum DC Resistance

1.3Ω

Tolerance

±5%

Diameter

6.5mm

Length

12mm

Dimensions

6.5 (Dia.) x 12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.1MHz

Lead Pitch

15mm

Series

HLBC

Lead Diameter

0.8mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Terminal Type

Axial Leaded

Minimum Quality Factor

30

Produkta apraksts

Epcose B82145A HLCB Series RF Chokes

Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 3,08

€ 0,308 Katrs (Iepakojuma ir 10) (bez PVN)

€ 3,73

€ 0,373 Katrs (Iepakojuma ir 10) (Ieskaitot PVN)

EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30, 630mA Idc, 1.3Ω Rdc, HLBC
Izvēlēties iepakojuma veidu

€ 3,08

€ 0,308 Katrs (Iepakojuma ir 10) (bez PVN)

€ 3,73

€ 0,373 Katrs (Iepakojuma ir 10) (Ieskaitot PVN)

EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30, 630mA Idc, 1.3Ω Rdc, HLBC
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Epcos

Inductance

330 μH

Maximum dc Current

630mA

Mounting Type

Axial

Maximum DC Resistance

1.3Ω

Tolerance

±5%

Diameter

6.5mm

Length

12mm

Dimensions

6.5 (Dia.) x 12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.1MHz

Lead Pitch

15mm

Series

HLBC

Lead Diameter

0.8mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Terminal Type

Axial Leaded

Minimum Quality Factor

30

Produkta apraksts

Epcose B82145A HLCB Series RF Chokes

Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more