EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:70, 190mA Idc, 6.4Ω Rdc, BC

RS noliktavas nr.: 191-0655Ražotājs: EPCOSRažotāja kods: B78108S1334J000
brand-logo
Skatīt visu Droseles ar vadiem

Tehniskie dokumenti

Specifikācija

Brand

Epcos

Inductance

330 μH

Maximum dc Current

190mA

Mounting Type

Axial

Maximum DC Resistance

6.4Ω

Tolerance

±5%

Diameter

4mm

Length

11.5mm

Dimensions

4 (Dia.) x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.7MHz

Series

BC

Minimum Quality Factor

70

Produkta apraksts

Epcos B78108S BC Series Axial Inductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1,71

€ 0,171 Katrs (Paka ir 10) (bez PVN)

€ 2,07

€ 0,207 Katrs (Paka ir 10) (Ieskaitot PVN)

EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:70, 190mA Idc, 6.4Ω Rdc, BC
Izvēlēties iepakojuma veidu

€ 1,71

€ 0,171 Katrs (Paka ir 10) (bez PVN)

€ 2,07

€ 0,207 Katrs (Paka ir 10) (Ieskaitot PVN)

EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:70, 190mA Idc, 6.4Ω Rdc, BC
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Epcos

Inductance

330 μH

Maximum dc Current

190mA

Mounting Type

Axial

Maximum DC Resistance

6.4Ω

Tolerance

±5%

Diameter

4mm

Length

11.5mm

Dimensions

4 (Dia.) x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.7MHz

Series

BC

Minimum Quality Factor

70

Produkta apraksts

Epcos B78108S BC Series Axial Inductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more