Tehniskie dokumenti
Specifikācija
Brand
EpcosFor Use With
Energy Storage Chokes, Power Transformers
AL Rating
315nH
Material
N27
Depth
59mm
Width
74mm
Standards Met
IEC 61247
Izcelsmes valsts
Czech Republic
Produkta apraksts
EPCOS B65820 PM74/59 Ferrite cores
EPCOS B65820 PM74/59 Ferrite cores are suitable for use in transformers handling high powers in the frequency range up to 300 kHz. These PM Cores can be used in numerous tasks in telecommunications and industrial electronics. The pot core shape offers various advantages. Wide flux area for high power at a minimum no of turns, thus causing only low magnetic leakage and stray capacitance. The ferrite core also has good shielding owing to the closed form, precisely ground air caps, straightforward assembly and economic mounting.
EPCOS Ferrite Cores
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
EpcosFor Use With
Energy Storage Chokes, Power Transformers
AL Rating
315nH
Material
N27
Depth
59mm
Width
74mm
Standards Met
IEC 61247
Izcelsmes valsts
Czech Republic
Produkta apraksts
EPCOS B65820 PM74/59 Ferrite cores
EPCOS B65820 PM74/59 Ferrite cores are suitable for use in transformers handling high powers in the frequency range up to 300 kHz. These PM Cores can be used in numerous tasks in telecommunications and industrial electronics. The pot core shape offers various advantages. Wide flux area for high power at a minimum no of turns, thus causing only low magnetic leakage and stray capacitance. The ferrite core also has good shielding owing to the closed form, precisely ground air caps, straightforward assembly and economic mounting.