EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 37.5 x 21.7 x 16.2mm

RS noliktavas nr.: 125-3320Ražotājs: EPCOSRažotāja kods: B64290L0674X038
brand-logo
Skatīt visu Ferīta gredzeni

Tehniskie dokumenti

Specifikācija

Brand

Epcos

Type

Toroid Core

Dimensions

37.5 x 21.7 x 16.2mm

Application

Automotive Electronics, EMC Components, General Electronics

Material

T38

Height

16.2mm

Inner Diameter

21.7mm

Outer Diameter

37.5mm

Izcelsmes valsts

Czech Republic

Produkta apraksts

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.

Noliktavas stāvoklis patreiz nav pieejams

€ 15,20

€ 7,60 Katrs (Paka ir 2) (bez PVN)

€ 18,39

€ 9,196 Katrs (Paka ir 2) (Ieskaitot PVN)

EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 37.5 x 21.7 x 16.2mm

€ 15,20

€ 7,60 Katrs (Paka ir 2) (bez PVN)

€ 18,39

€ 9,196 Katrs (Paka ir 2) (Ieskaitot PVN)

EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 37.5 x 21.7 x 16.2mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
2 - 18€ 7,60€ 15,20
20 - 98€ 5,50€ 11,00
100 - 198€ 4,85€ 9,70
200 - 498€ 4,60€ 9,20
500+€ 4,40€ 8,80

Tehniskie dokumenti

Specifikācija

Brand

Epcos

Type

Toroid Core

Dimensions

37.5 x 21.7 x 16.2mm

Application

Automotive Electronics, EMC Components, General Electronics

Material

T38

Height

16.2mm

Inner Diameter

21.7mm

Outer Diameter

37.5mm

Izcelsmes valsts

Czech Republic

Produkta apraksts

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.