Epcos 4700μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Chassis Mount - B41456B9478M

RS noliktavas nr.: 255-0282Ražotājs: EPCOSRažotāja kods: B41456B9478M
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Brand

Epcos

Capacitance

4700µF

Voltage

100V dc

Mounting Type

Chassis Mount

Technology

Electrolytic

Dimensions

35.7 (Dia.) x 80.7mm

Height

80.7mm

Minimum Operating Temperature

-40°C

Diameter

35.7mm

Maximum Operating Temperature

+85°C

Lifetime

12000h

Tolerance

±20%

Equivalent Series Resistance

20mΩ

Series

B41456

Ripple Current

6.7A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 12,80

€ 12,80 Katrs (bez PVN)

€ 15,49

€ 15,49 Katrs (Ieskaitot PVN)

Epcos 4700μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Chassis Mount - B41456B9478M
Izvēlēties iepakojuma veidu

€ 12,80

€ 12,80 Katrs (bez PVN)

€ 15,49

€ 15,49 Katrs (Ieskaitot PVN)

Epcos 4700μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Chassis Mount - B41456B9478M
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 12,80
10 - 49€ 12,10
50 - 99€ 11,50
100+€ 10,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Epcos

Capacitance

4700µF

Voltage

100V dc

Mounting Type

Chassis Mount

Technology

Electrolytic

Dimensions

35.7 (Dia.) x 80.7mm

Height

80.7mm

Minimum Operating Temperature

-40°C

Diameter

35.7mm

Maximum Operating Temperature

+85°C

Lifetime

12000h

Tolerance

±20%

Equivalent Series Resistance

20mΩ

Series

B41456

Ripple Current

6.7A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more