EPCOS B32653 Polypropylene Film Capacitor, 1.25kV dc, 5%, 22nF, Through Hole

RS noliktavas nr.: 194-3613Ražotājs: EPCOSRažotāja kods: B32653A7223J000
brand-logo
Skatīt visu Film Capacitors

Tehniskie dokumenti

Specifikācija

Brand

Epcos

Capacitance

22nF

Voltage

1.25kV dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32653

Automotive Standard

AEC-Q200D

Lead Pitch

22.5mm

Length

26.5mm

Depth

6mm

Lead Length

6mm

Height

15mm

Dimensions

26.5 x 6 x 15mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

3 x 10^-3%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 339,12

€ 0,471 Katrs (Kaste ir 720) (bez PVN)

€ 410,34

€ 0,57 Katrs (Kaste ir 720) (Ieskaitot PVN)

EPCOS B32653 Polypropylene Film Capacitor, 1.25kV dc, 5%, 22nF, Through Hole

€ 339,12

€ 0,471 Katrs (Kaste ir 720) (bez PVN)

€ 410,34

€ 0,57 Katrs (Kaste ir 720) (Ieskaitot PVN)

EPCOS B32653 Polypropylene Film Capacitor, 1.25kV dc, 5%, 22nF, Through Hole
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Epcos

Capacitance

22nF

Voltage

1.25kV dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32653

Automotive Standard

AEC-Q200D

Lead Pitch

22.5mm

Length

26.5mm

Depth

6mm

Lead Length

6mm

Height

15mm

Dimensions

26.5 x 6 x 15mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

3 x 10^-3%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more