Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Entrelec MISTRAL65 Series Non-Fused Terminal Block, 21-Way, 100A, 6 mm², 16 mm² Wire, Screw Termination

RS noliktavas nr.: 811-1931Ražotājs: EntrelecRažotāja kods: 1SPE007715F0734
brand-logo
Skatīt visu Standarta spaiļu kārbas

Tehniskie dokumenti

Specifikācija

Number Of Ways

21

Current Rating

100A

Wire Size

6 mm², 16 mm²

Termination Method

Screw

Mounting Type

Clip Mount

Fused

No

Material

Thermoplastic

Series

MISTRAL65

Colour

Blue

Cable CSA

6 mm², 16 mm²

Enclosed

Yes

Produkta apraksts

MISTRAL65 Consumer Units

Noliktavas stāvoklis patreiz nav pieejams

€ 7,60

€ 7,60 Katrs (bez PVN)

€ 9,20

€ 9,20 Katrs (Ieskaitot PVN)

Entrelec MISTRAL65 Series Non-Fused Terminal Block, 21-Way, 100A, 6 mm², 16 mm² Wire, Screw Termination

€ 7,60

€ 7,60 Katrs (bez PVN)

€ 9,20

€ 9,20 Katrs (Ieskaitot PVN)

Entrelec MISTRAL65 Series Non-Fused Terminal Block, 21-Way, 100A, 6 mm², 16 mm² Wire, Screw Termination
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Number Of Ways

21

Current Rating

100A

Wire Size

6 mm², 16 mm²

Termination Method

Screw

Mounting Type

Clip Mount

Fused

No

Material

Thermoplastic

Series

MISTRAL65

Colour

Blue

Cable CSA

6 mm², 16 mm²

Enclosed

Yes

Produkta apraksts

MISTRAL65 Consumer Units