Technical Document
Specifications
Brand
Endress+HauserDevice Type
Capacitance Point Level Switch
Mounting Type
DIN Rail
Body Material
Polycarbonate, Polypropylene
Cable Length
1000m
Hazardous Area Certification
ATEX
Series
Nivotester FTC325
Country of Origin
Germany
Stock information temporarily unavailable.
€ 443.45
€ 443.45 Each (Exc. Vat)
€ 536.57
€ 536.57 Each (inc. VAT)
Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor, DIN Rail, Polycarbonate,
1
€ 443.45
€ 443.45 Each (Exc. Vat)
€ 536.57
€ 536.57 Each (inc. VAT)
Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor, DIN Rail, Polycarbonate,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Capacitance Point Level Switch
Mounting Type
DIN Rail
Body Material
Polycarbonate, Polypropylene
Cable Length
1000m
Hazardous Area Certification
ATEX
Series
Nivotester FTC325
Country of Origin
Germany