Emerson Network Power Cable Mount, Panel Mount 2P+E Power Connector Socket ATEX, IECEx, Rated At 16A, 130 V

RS Stock No.: 491-181Brand: Emerson Network PowerManufacturers Part No.: PRE316MY
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P+E

Voltage Rating

130 V

Mounting Type

Cable Mount, Panel Mount

Gender

Female

Hazardous Area Certification

ATEX, IECEx

Country of Origin

France

Price on Asking

Emerson Network Power Cable Mount, Panel Mount 2P+E Power Connector Socket ATEX, IECEx, Rated At 16A, 130 V

Price on Asking

Emerson Network Power Cable Mount, Panel Mount 2P+E Power Connector Socket ATEX, IECEx, Rated At 16A, 130 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P+E

Voltage Rating

130 V

Mounting Type

Cable Mount, Panel Mount

Gender

Female

Hazardous Area Certification

ATEX, IECEx

Country of Origin

France