EMERSON ? ASCO Solenoid Valve SCG356B002VMS.230/50, 3 port(s) , NC, 230 V ac, 1/8in

RS noliktavas nr.: 610-8958Ražotājs: EMERSON – ASCORažotāja kods: SCG356B002VMS.230/50
brand-logo
Skatīt visu Solenoīdvārsti

Tehniskie dokumenti

Specifikācija

Supply Voltage

230 V ac

Number of Ports

3

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

3/2

Orifice Diameter

1.6mm

Series

356

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +100 °C

Connection Gender

Female

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Maximum Closing Time

10ms

Maximum Opening Time

10ms

Flow Factor Kv

0.08m³/h

Izcelsmes valsts

France

Produkta apraksts

Direct control 3//2 solenoid valves, series 356

3 Way Inert Gases and Fluid Valves

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.

Noliktavas stāvoklis patreiz nav pieejams

€ 116,00

€ 116,00 Katrs (bez PVN)

€ 140,36

€ 140,36 Katrs (Ieskaitot PVN)

EMERSON ? ASCO Solenoid Valve SCG356B002VMS.230/50, 3 port(s) , NC, 230 V ac, 1/8in

€ 116,00

€ 116,00 Katrs (bez PVN)

€ 140,36

€ 140,36 Katrs (Ieskaitot PVN)

EMERSON ? ASCO Solenoid Valve SCG356B002VMS.230/50, 3 port(s) , NC, 230 V ac, 1/8in
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 116,00
5+€ 113,00

Tehniskie dokumenti

Specifikācija

Supply Voltage

230 V ac

Number of Ports

3

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

3/2

Orifice Diameter

1.6mm

Series

356

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +100 °C

Connection Gender

Female

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Maximum Closing Time

10ms

Maximum Opening Time

10ms

Flow Factor Kv

0.08m³/h

Izcelsmes valsts

France

Produkta apraksts

Direct control 3//2 solenoid valves, series 356

3 Way Inert Gases and Fluid Valves

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.