Elmwood, Opens at +75°C, +160°C Max

RS Stock No.: 141-9685Brand: ElmwoodManufacturers Part No.: 9700K51-1012
View all in Thermostatic Switches

Technical Document

Specifications

Brand

Elmwood

Maximum Temperature

+160°C

Opening Temperature

+75°C

Contact Voltage Rating

24 V dc, 250V ac

Country of Origin

Denmark

Product details

Bi-metal contact for winding protection

The steel casing of the thermostat is insulated with a Mylar sleeve that withstands up to +160 °C. This makes it suitable for direct casting in motor and transformer windings, where it acts as a thermal switch, preventing overheating of the winding, as the main power passes through the thermostat's cut-off contacts. The extremely long-life thermostat is rust-proof.Function:The contact is a combination of a bi-metal disc and a current-dependent unit, which cause a spring function when the borderline temperature has beenreached.

Stock information temporarily unavailable.

Price on Asking

Elmwood, Opens at +75°C, +160°C Max

Price on Asking

Elmwood, Opens at +75°C, +160°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elmwood

Maximum Temperature

+160°C

Opening Temperature

+75°C

Contact Voltage Rating

24 V dc, 250V ac

Country of Origin

Denmark

Product details

Bi-metal contact for winding protection

The steel casing of the thermostat is insulated with a Mylar sleeve that withstands up to +160 °C. This makes it suitable for direct casting in motor and transformer windings, where it acts as a thermal switch, preventing overheating of the winding, as the main power passes through the thermostat's cut-off contacts. The extremely long-life thermostat is rust-proof.Function:The contact is a combination of a bi-metal disc and a current-dependent unit, which cause a spring function when the borderline temperature has beenreached.