Electrotherm PT100 RTD Sensor, 6mm Dia, 200mm Long, 3 Wire, G1/4, 3 DIN EN 60751 °C, F0 °C +400°C Max

RS Stock No.: 273-1765Brand: ElectrothermManufacturers Part No.: 373S-E-3LS-200-G1/4
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Process Connection

G1/4

Number Of Wires

3

Accuracy

3 DIN EN 60751 °C, F0 °C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 109.37

€ 109.37 Each (Exc. Vat)

€ 132.34

€ 132.34 Each (inc. VAT)

Electrotherm PT100 RTD Sensor, 6mm Dia, 200mm Long, 3 Wire, G1/4, 3 DIN EN 60751 °C, F0 °C +400°C Max

€ 109.37

€ 109.37 Each (Exc. Vat)

€ 132.34

€ 132.34 Each (inc. VAT)

Electrotherm PT100 RTD Sensor, 6mm Dia, 200mm Long, 3 Wire, G1/4, 3 DIN EN 60751 °C, F0 °C +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Process Connection

G1/4

Number Of Wires

3

Accuracy

3 DIN EN 60751 °C, F0 °C

Country of Origin

Germany