Technical Document
Specifications
Brand
EdimaxUSB Standard
USB 3.2
Number Of Ports
1
Network Speed
1000Mbit/s
Connector A
USB C
Connector A Gender
Male
Connector B
Gigabit Ethernet Adapter
Connector B Gender
Female
Country of Origin
China
Stock information temporarily unavailable.
€ 45.80
€ 45.80 Each (Exc. Vat)
€ 55.42
€ 55.42 Each (inc. VAT)
Edimax Port USB Ethernet Adapter USB 3.2 USB C to Gigabit Ethernet Adapter 1000Mbit/s Network Speed
1
€ 45.80
€ 45.80 Each (Exc. Vat)
€ 55.42
€ 55.42 Each (inc. VAT)
Edimax Port USB Ethernet Adapter USB 3.2 USB C to Gigabit Ethernet Adapter 1000Mbit/s Network Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EdimaxUSB Standard
USB 3.2
Number Of Ports
1
Network Speed
1000Mbit/s
Connector A
USB C
Connector A Gender
Male
Connector B
Gigabit Ethernet Adapter
Connector B Gender
Female
Country of Origin
China