Tehniskie dokumenti
Specifikācija
Brand
EclipseMagnet Type
Pot
Width/Diameter
36mm
Pull Force
10kg
Thickness
8mm
Attachment Type
Hook
Material
Ferrite
Length
34mm
Izcelsmes valsts
China
Produkta apraksts
Ferrite Hook Magnets
The pot magnets with a hook are widely used for hanging posters, banners and displays in supermarkets, large DIY stores, exhibition areas, car ferries and cruise ships.
€ 22,00
€ 22,00 1 paris (bez PVN)
€ 26,62
€ 26,62 1 paris (Ieskaitot PVN)
1
€ 22,00
€ 22,00 1 paris (bez PVN)
€ 26,62
€ 26,62 1 paris (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 22,00 |
5 - 9 | € 20,90 |
10 - 19 | € 19,10 |
20+ | € 17,80 |
Tehniskie dokumenti
Specifikācija
Brand
EclipseMagnet Type
Pot
Width/Diameter
36mm
Pull Force
10kg
Thickness
8mm
Attachment Type
Hook
Material
Ferrite
Length
34mm
Izcelsmes valsts
China
Produkta apraksts
Ferrite Hook Magnets
The pot magnets with a hook are widely used for hanging posters, banners and displays in supermarkets, large DIY stores, exhibition areas, car ferries and cruise ships.