ebm-papst 5200 N Series Axial Fan, 24 V dc, DC Operation, 252m³/h, 9.8W, 127 x 127 x 38mm

RS noliktavas nr.: 876-5367Ražotājs: ebm-papstRažotāja kods: 5214NH-RS0
brand-logo
Skatīt visu Ārējie ventilatori

Tehniskie dokumenti

Specifikācija

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

127mm

Width

127mm

Power Consumption

9.8W

Depth

38mm

Termination Type

Lead Wire

Dimensions

127 x 127 x 38mm

Air Flow

252m³/h

Noise Level

51dB

Fan Speed

3650rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Ball

Izcelsmes valsts

United Kingdom

Produkta apraksts

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

Noliktavas stāvoklis patreiz nav pieejams

€ 99,00

€ 99,00 Katrs (bez PVN)

€ 119,79

€ 119,79 Katrs (Ieskaitot PVN)

ebm-papst 5200 N Series Axial Fan, 24 V dc, DC Operation, 252m³/h, 9.8W, 127 x 127 x 38mm

€ 99,00

€ 99,00 Katrs (bez PVN)

€ 119,79

€ 119,79 Katrs (Ieskaitot PVN)

ebm-papst 5200 N Series Axial Fan, 24 V dc, DC Operation, 252m³/h, 9.8W, 127 x 127 x 38mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

127mm

Width

127mm

Power Consumption

9.8W

Depth

38mm

Termination Type

Lead Wire

Dimensions

127 x 127 x 38mm

Air Flow

252m³/h

Noise Level

51dB

Fan Speed

3650rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Ball

Izcelsmes valsts

United Kingdom

Produkta apraksts

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.