ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 138m³/h, 3.3W, 70mA Max, 119 x 119 x 32mm

RS Stock No.: 845-342Brand: ebm-papstManufacturers Part No.: 4312MV
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

3.3W

Width

119mm

Depth

32mm

Maximum Current

70mA

Air Flow

138m³/h

Dimensions

119 x 119 x 32mm

Noise Level

39dB

Fan Speed

2300rpm

Sensor Output Type

Temperature

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst Temperature Controlled Fans - Variofan

• Long life thermistor controlled fans
• Operates at up to 50% lower speed than standard fans at normal temperatures.
• 50°C max speed, 25°C half speed. Linear speed increases as temperature rises
• Operating voltage 12Vdc

Supplied with

Thermistor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 75.50

€ 75.50 Each (Exc. Vat)

€ 91.36

€ 91.36 Each (inc. VAT)

ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 138m³/h, 3.3W, 70mA Max, 119 x 119 x 32mm

€ 75.50

€ 75.50 Each (Exc. Vat)

€ 91.36

€ 91.36 Each (inc. VAT)

ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 138m³/h, 3.3W, 70mA Max, 119 x 119 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 75.50
5 - 9€ 69.50
10 - 24€ 64.00
25 - 49€ 60.00
50+€ 53.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

12 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

3.3W

Width

119mm

Depth

32mm

Maximum Current

70mA

Air Flow

138m³/h

Dimensions

119 x 119 x 32mm

Noise Level

39dB

Fan Speed

2300rpm

Sensor Output Type

Temperature

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst Temperature Controlled Fans - Variofan

• Long life thermistor controlled fans
• Operates at up to 50% lower speed than standard fans at normal temperatures.
• 50°C max speed, 25°C half speed. Linear speed increases as temperature rises
• Operating voltage 12Vdc

Supplied with

Thermistor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more