Eaton Selector for use with RMQ 16 Series

RS Stock No.: 207-3230Brand: EatonManufacturers Part No.: Q25LWK3R-GN
brand-logo
View all in Rotary Switch Contact Blocks

Technical Document

Specifications

Brand

Eaton

Accessory Type

Selector

For Use With

RMQ 16 Series

Country of Origin

Germany

Product details

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 25.00

€ 25.00 Each (Exc. Vat)

€ 30.25

€ 30.25 Each (inc. VAT)

Eaton Selector for use with RMQ 16 Series

€ 25.00

€ 25.00 Each (Exc. Vat)

€ 30.25

€ 30.25 Each (inc. VAT)

Eaton Selector for use with RMQ 16 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Accessory Type

Selector

For Use With

RMQ 16 Series

Country of Origin

Germany

Product details

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more