Tehniskie dokumenti
Specifikācija
Brand
EatonCapacitance
3F
Voltage
5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Height
32.5mm
Dimensions
17.3 x 9 x 32.5mm
Lead Pitch
11.8mm
Leakage Current
16 μA
Equivalent Series Resistance
200mΩ
Lifetime
1000h
Series
Bussmann, Supercap PHB
Tolerance
-10 → +30%
Terminal Type
Through Hole
Capacitor Family
Electric Double Layer
Lead Diameter
0.5mm
Depth
32.5mm
Izcelsmes valsts
China
Produkta apraksts
PHB series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Aluminium (EDLC) Super Capacitors
€ 1 090,00
€ 10,90 Katrs (Iepakojuma ir 100) (bez PVN)
€ 1 318,90
€ 13,189 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)
100
€ 1 090,00
€ 10,90 Katrs (Iepakojuma ir 100) (bez PVN)
€ 1 318,90
€ 13,189 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)
100
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
EatonCapacitance
3F
Voltage
5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Height
32.5mm
Dimensions
17.3 x 9 x 32.5mm
Lead Pitch
11.8mm
Leakage Current
16 μA
Equivalent Series Resistance
200mΩ
Lifetime
1000h
Series
Bussmann, Supercap PHB
Tolerance
-10 → +30%
Terminal Type
Through Hole
Capacitor Family
Electric Double Layer
Lead Diameter
0.5mm
Depth
32.5mm
Izcelsmes valsts
China
Produkta apraksts
PHB series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials