Eaton Inverter Drive, 1.1 kW, 3 Phase, 400 V ac, 4 A, M-MAX MMX34 Series

RS Stock No.: 703-3076Brand: EatonManufacturers Part No.: MMX34AA3D3F0-0
brand-logo
View all in Home

Technical Document

Specifications

Brand

Eaton

Power Rating

1.1 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4 A

Series

M-MAX MMX34

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

320Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

105mm

Overall Length

195mm

Overall Width

90mm

Country of Origin

China

Product details

Moeller M-Max Single Phase 230Vac & Three Phase 400Vac Input

The M-Max series frequency inverters allow drives to be adapted easily to customer requirements. With a compact design for assigned motor ratings from 0.25 kW to 5.7 kW, M-Max can offer maximum flexibility. M-Max also demonstrates how a high level of functionality can be implemented in a simple and user-friendly design. The small and compact design also allows a space saving installation. M-Max is provided with an integrated RFI filter (EMC) and a flexible interface for solving important machine building requirements, for example, the optimization of production and anufacturing processes. It reliably ensures the required motion sequences of the drive motor and thus contributes to operational safety.

Integrated RFI filter (EMC: C2 and C3 to/EN61800-3)
Dynamic motor control with sensorless vector control or V/f control (selectable)
Integrated keypad and display unit
Electronic reference value potentiometer
Fixed frequencies
PID controller
Integrated brake unit (with MMX34 in sizes FS2 and FS3)
6 digital control inputs (24 Vdc ) (logic can be set)
1 digital output (transistor, 24 Vdc, 50 mA)
2 analog inputs (0…10V / 0/4…20 mA can be set)
1 output analog (0... 10V)
2 relays (1x NO, 1x changeover, 230 Vac, 2 A)
Serial interface (RS485 / Modbus RTU)
Optional fieldbus

Approvals

CE, UL, cUL, c-Tick

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

Eaton Inverter Drive, 1.1 kW, 3 Phase, 400 V ac, 4 A, M-MAX MMX34 Series

Price on Asking

Eaton Inverter Drive, 1.1 kW, 3 Phase, 400 V ac, 4 A, M-MAX MMX34 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Power Rating

1.1 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4 A

Series

M-MAX MMX34

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

320Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

105mm

Overall Length

195mm

Overall Width

90mm

Country of Origin

China

Product details

Moeller M-Max Single Phase 230Vac & Three Phase 400Vac Input

The M-Max series frequency inverters allow drives to be adapted easily to customer requirements. With a compact design for assigned motor ratings from 0.25 kW to 5.7 kW, M-Max can offer maximum flexibility. M-Max also demonstrates how a high level of functionality can be implemented in a simple and user-friendly design. The small and compact design also allows a space saving installation. M-Max is provided with an integrated RFI filter (EMC) and a flexible interface for solving important machine building requirements, for example, the optimization of production and anufacturing processes. It reliably ensures the required motion sequences of the drive motor and thus contributes to operational safety.

Integrated RFI filter (EMC: C2 and C3 to/EN61800-3)
Dynamic motor control with sensorless vector control or V/f control (selectable)
Integrated keypad and display unit
Electronic reference value potentiometer
Fixed frequencies
PID controller
Integrated brake unit (with MMX34 in sizes FS2 and FS3)
6 digital control inputs (24 Vdc ) (logic can be set)
1 digital output (transistor, 24 Vdc, 50 mA)
2 analog inputs (0…10V / 0/4…20 mA can be set)
1 output analog (0... 10V)
2 relays (1x NO, 1x changeover, 230 Vac, 2 A)
Serial interface (RS485 / Modbus RTU)
Optional fieldbus

Approvals

CE, UL, cUL, c-Tick

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more