Eaton 0.33F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole

RS noliktavas nr.: 180-4256Ražotājs: EatonRažotāja kods: KR-5R5H334-R
brand-logo
Skatīt visu Supercapacitors

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Capacitance

0.33F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

11.5mm

Height

5.2mm

Dimensions

11.5 (Dia.) x 5.2mm

Lead Pitch

10mm

Equivalent Series Resistance

50Ω

Lifetime

1000h

Tolerance

-20 → +80%

Lead Diameter

0.8mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Radial

Lead Spacing

10 mm

Product Diameter

11.5mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 175,00

€ 2,35 Katrs (Kaste ir 500) (bez PVN)

€ 1 421,75

€ 2,844 Katrs (Kaste ir 500) (Ieskaitot PVN)

Eaton 0.33F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole

€ 1 175,00

€ 2,35 Katrs (Kaste ir 500) (bez PVN)

€ 1 421,75

€ 2,844 Katrs (Kaste ir 500) (Ieskaitot PVN)

Eaton 0.33F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Capacitance

0.33F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

11.5mm

Height

5.2mm

Dimensions

11.5 (Dia.) x 5.2mm

Lead Pitch

10mm

Equivalent Series Resistance

50Ω

Lifetime

1000h

Tolerance

-20 → +80%

Lead Diameter

0.8mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Radial

Lead Spacing

10 mm

Product Diameter

11.5mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more