Eaton Plastic Optical Smoke Detector, 30V

RS Stock No.: 230-0839Brand: EatonManufacturers Part No.: EFXN533
brand-logo
View all in Smoke Alarms

Technical Document

Specifications

Brand

Eaton

Type

Optical Smoke Detector

Operating Voltage

30V

Connection Type

Wired

Material

Plastic

Depth

100 mm

Stock information temporarily unavailable.

€ 25.30

€ 25.30 Each (Exc. Vat)

€ 30.61

€ 30.61 Each (inc. VAT)

Eaton Plastic Optical Smoke Detector, 30V

€ 25.30

€ 25.30 Each (Exc. Vat)

€ 30.61

€ 30.61 Each (inc. VAT)

Eaton Plastic Optical Smoke Detector, 30V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Type

Optical Smoke Detector

Operating Voltage

30V

Connection Type

Wired

Material

Plastic

Depth

100 mm