Tehniskie dokumenti
Specifikācija
Brand
EatonPower Rating
4 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
9.5 A
Series
PowerXL DC1
Field Bus Communication Type
CANOpen
IP Rating
IP20
Output Frequency
0 → 500Hz
Filter Included
Yes
Overall Depth
152mm
Overall Length
231mm
Overall Width
107mm
Izcelsmes valsts
United Kingdom
€ 540,00
€ 540,00 Katrs (bez PVN)
€ 653,40
€ 653,40 Katrs (Ieskaitot PVN)
1
€ 540,00
€ 540,00 Katrs (bez PVN)
€ 653,40
€ 653,40 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
EatonPower Rating
4 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
9.5 A
Series
PowerXL DC1
Field Bus Communication Type
CANOpen
IP Rating
IP20
Output Frequency
0 → 500Hz
Filter Included
Yes
Overall Depth
152mm
Overall Length
231mm
Overall Width
107mm
Izcelsmes valsts
United Kingdom