Eaton Inverter Drive, 18.5 kW, 3 Phase, 400 V, 39 A, DC1 Series

RS noliktavas nr.: 122-4316Ražotājs: EatonRažotāja kods: DC1-34039FB-A20N
brand-logo
Skatīt visu Inverteru piedziņas

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Power Rating

18.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

39 A

For Use With

18.5 kW Motor

Series

DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

211mm

Overall Length

173mm

Overall Width

418.5mm

Izcelsmes valsts

United Kingdom

Jūs varētu interesēt
Eaton Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 39 A
€ 2 761,85Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 680,00

€ 680,00 Katrs (bez PVN)

€ 822,80

€ 822,80 Katrs (Ieskaitot PVN)

Eaton Inverter Drive, 18.5 kW, 3 Phase, 400 V, 39 A, DC1 Series

€ 680,00

€ 680,00 Katrs (bez PVN)

€ 822,80

€ 822,80 Katrs (Ieskaitot PVN)

Eaton Inverter Drive, 18.5 kW, 3 Phase, 400 V, 39 A, DC1 Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
Eaton Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 39 A
€ 2 761,85Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Power Rating

18.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

39 A

For Use With

18.5 kW Motor

Series

DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

211mm

Overall Length

173mm

Overall Width

418.5mm

Izcelsmes valsts

United Kingdom

Jūs varētu interesēt
Eaton Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 39 A
€ 2 761,85Katrs (bez PVN)