Technical Document
Specifications
Brand
EatonPower Rating
4 kW
Phase
3
Supply Voltage
230 V
Current Rating
18 A
Series
PowerXL DC1
Field Bus Communication Type
CANOpen
IP Rating
IP20
Output Frequency
0 → 500Hz
Overall Depth
175mm
Overall Length
131mm
Overall Width
273mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 765.00
€ 765.00 Each (Exc. Vat)
€ 925.65
€ 925.65 Each (inc. VAT)
Eaton Inverter Drive, 4 kW, 3 Phase, 230 V, 18 A, PowerXL DC1 Series
1
€ 765.00
€ 765.00 Each (Exc. Vat)
€ 925.65
€ 925.65 Each (inc. VAT)
Eaton Inverter Drive, 4 kW, 3 Phase, 230 V, 18 A, PowerXL DC1 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPower Rating
4 kW
Phase
3
Supply Voltage
230 V
Current Rating
18 A
Series
PowerXL DC1
Field Bus Communication Type
CANOpen
IP Rating
IP20
Output Frequency
0 → 500Hz
Overall Depth
175mm
Overall Length
131mm
Overall Width
273mm
Country of Origin
United Kingdom