Tehniskie dokumenti
Specifikācija
Brand
EatonCutout Diameter
22mm
Push Button Actuation
Turn to Release
Series
RMQ Titan M22
Illuminated
No
IP Rating
IP69K
Colour
Red, Yellow
Push Button Shape
mushroom
Depth
38mm
Width
35mm
Push Button Material
Plastic
Push Button Diameter
38mm
Housing Colour
Black, Yellow
Distrelec Product Id
30400836
Izcelsmes valsts
Germany
Produkta apraksts
Eaton Emergency Stop Button
Forming part of Eaton's M22 range of emergency buttons, this emergency button provides a solution for heavy-duty and industrial applications. The button can sometimes be referred to as a controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the turn of a button.
Commonly a user may be sitting at a control desk, within suspended operator panels or in a control panel. This M22 emergency stop button has been designed to offer a solution in the case of an emergency within these types of installations and environments. The button its self has been ergonomically designed, providing ease of use for the people that use it. The button is supplied as a complete unit, enabling easy installation for worldwide applications.
The device is low profile with an attractive modern look and feel, users have the option to interchange the bezel if desired. The M22 range features adaptable functionalities whilst in the field, the function is customisable.
€ 72,00
€ 72,00 Katrs (bez PVN)
€ 87,12
€ 87,12 Katrs (Ieskaitot PVN)
1
€ 72,00
€ 72,00 Katrs (bez PVN)
€ 87,12
€ 87,12 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
EatonCutout Diameter
22mm
Push Button Actuation
Turn to Release
Series
RMQ Titan M22
Illuminated
No
IP Rating
IP69K
Colour
Red, Yellow
Push Button Shape
mushroom
Depth
38mm
Width
35mm
Push Button Material
Plastic
Push Button Diameter
38mm
Housing Colour
Black, Yellow
Distrelec Product Id
30400836
Izcelsmes valsts
Germany
Produkta apraksts
Eaton Emergency Stop Button
Forming part of Eaton's M22 range of emergency buttons, this emergency button provides a solution for heavy-duty and industrial applications. The button can sometimes be referred to as a controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the turn of a button.
Commonly a user may be sitting at a control desk, within suspended operator panels or in a control panel. This M22 emergency stop button has been designed to offer a solution in the case of an emergency within these types of installations and environments. The button its self has been ergonomically designed, providing ease of use for the people that use it. The button is supplied as a complete unit, enabling easy installation for worldwide applications.
The device is low profile with an attractive modern look and feel, users have the option to interchange the bezel if desired. The M22 range features adaptable functionalities whilst in the field, the function is customisable.