Technical Document
Specifications
Brand
EatonSeries
RMQ Titan M22
Cutout Diameter
22mm
Push Button Colour
Black/White
Push Button Actuation
Momentary
Push Button Style
Oval Illuminated
Push Button Material
Plastic
IP Rating
IP66
Push Button Marking
O/I
Push Button Diameter
54.7mm
Illuminated
Yes
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Eaton Illuminated Double Push Button Heads - M22 Series
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business
This professional range of illuminated double push switch actuators from Eaton has a momentary double push action and incorporate a titanium front ring. The actuators are IP66 rated.
Features and Benefits
22.5 mm cutout diameter
Mechanical lifespan of over 100,000 operations
Operating temperature of -25 to +70°C
Low profile plastic design gives this control switch an attractive modern look and feel
The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
The push button head is supplied as a single unit, enabling easy installation for worldwide applications
Modular M22 series features adaptable functionalities
Tamper proof in compliance with EN ISO 13850
IP67/IP69 rated
What is the difference between a push button for emergency stop and a general-purpose push button?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.
Approvals
UL, CSA.
Standards
IEC/EN60947.
€ 36.50
€ 36.50 Each (Exc. Vat)
€ 44.16
€ 44.16 Each (inc. VAT)
1
€ 36.50
€ 36.50 Each (Exc. Vat)
€ 44.16
€ 44.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSeries
RMQ Titan M22
Cutout Diameter
22mm
Push Button Colour
Black/White
Push Button Actuation
Momentary
Push Button Style
Oval Illuminated
Push Button Material
Plastic
IP Rating
IP66
Push Button Marking
O/I
Push Button Diameter
54.7mm
Illuminated
Yes
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Eaton Illuminated Double Push Button Heads - M22 Series
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business
This professional range of illuminated double push switch actuators from Eaton has a momentary double push action and incorporate a titanium front ring. The actuators are IP66 rated.
Features and Benefits
22.5 mm cutout diameter
Mechanical lifespan of over 100,000 operations
Operating temperature of -25 to +70°C
Low profile plastic design gives this control switch an attractive modern look and feel
The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
The push button head is supplied as a single unit, enabling easy installation for worldwide applications
Modular M22 series features adaptable functionalities
Tamper proof in compliance with EN ISO 13850
IP67/IP69 rated
What is the difference between a push button for emergency stop and a general-purpose push button?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.
Approvals
UL, CSA.
Standards
IEC/EN60947.