Eaton xEffect MCB, 2P, 5A Curve D, 240 → 415V AC, 10 kA Breaking Capacity

RS noliktavas nr.: 847-3627Ražotājs: EatonRažotāja kods: 278776 FAZ-D5/2
brand-logo
Skatīt visu Automātiskie slēdži

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Number of Poles

2

Current Rating

5A

Tripping Characteristics

Type D

Rated AC Voltage

240 → 415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

36mm

Width

85mm

Mounting Style

DIN Rail Mount

Depth

73mm

Produkta apraksts

Eaton FAZ Series Circuit Breakers

The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.

Noliktavas stāvoklis patreiz nav pieejams

€ 110,00

€ 110,00 Katrs (bez PVN)

€ 133,10

€ 133,10 Katrs (Ieskaitot PVN)

Eaton xEffect MCB, 2P, 5A Curve D, 240 → 415V AC, 10 kA Breaking Capacity

€ 110,00

€ 110,00 Katrs (bez PVN)

€ 133,10

€ 133,10 Katrs (Ieskaitot PVN)

Eaton xEffect MCB, 2P, 5A Curve D, 240 → 415V AC, 10 kA Breaking Capacity
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Number of Poles

2

Current Rating

5A

Tripping Characteristics

Type D

Rated AC Voltage

240 → 415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

36mm

Width

85mm

Mounting Style

DIN Rail Mount

Depth

73mm

Produkta apraksts

Eaton FAZ Series Circuit Breakers

The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.