Eaton Auxiliary Contact, 4 Contact, 1NC + 3NO, Front Mount

RS noliktavas nr.: 513-0213Ražotājs: EatonRažotāja kods: 277949 DILM150-XHI31Distrelec Article No.: 30423063
brand-logo
Skatīt visu Palīgkontakti

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Number of Contacts

4

Normal State Configuration

1NC + 3NO

Mounting Style

Front Mount

Contact Current Rating

4 A ac, 10 A dc

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage Rating

220 V dc, 500 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Produkta apraksts

Eaton 4 Pole Auxiliary Contacts For Use With The DILM System

Created and designed to function for standard applications, with high operational reliability with a long lifespan, these auxiliary contacts are suitable for use with a multitude of DILM motor contactors from the xStart system. The DILM range of contactors and auxiliary contacts are ideal for AC-4 jogging, ensuring continual operation for busy environments. This flexible generation of modular components benefits from technology advances for motor switching and control.

Eaton's auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 22,06

€ 22,06 Katrs (bez PVN)

€ 26,69

€ 26,69 Katrs (Ieskaitot PVN)

Eaton Auxiliary Contact, 4 Contact, 1NC + 3NO, Front Mount

€ 22,06

€ 22,06 Katrs (bez PVN)

€ 26,69

€ 26,69 Katrs (Ieskaitot PVN)

Eaton Auxiliary Contact, 4 Contact, 1NC + 3NO, Front Mount
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Number of Contacts

4

Normal State Configuration

1NC + 3NO

Mounting Style

Front Mount

Contact Current Rating

4 A ac, 10 A dc

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage Rating

220 V dc, 500 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Produkta apraksts

Eaton 4 Pole Auxiliary Contacts For Use With The DILM System

Created and designed to function for standard applications, with high operational reliability with a long lifespan, these auxiliary contacts are suitable for use with a multitude of DILM motor contactors from the xStart system. The DILM range of contactors and auxiliary contacts are ideal for AC-4 jogging, ensuring continual operation for busy environments. This flexible generation of modular components benefits from technology advances for motor switching and control.

Eaton's auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt