Tehniskie dokumenti
Specifikācija
Brand
EatonCoil Voltage
400 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
32 A
Range
xStart
Series
DILM
Power Rating
15 kW
Normal State Configuration
1N/O
Auxiliary Contact Configuration
1NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Width
45mm
Length
97mm
Depth
97mm
Minimum Operating Temperature
-25°C
Control Voltage
400/440 V ac
Maximum Operating Temperature
+60°C
Pole and Throw Configuration
3P
Produkta apraksts
EATON 3 phase DILM Series Contactors
High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-4 jogging, ensuring continual operation for busy environments. This generation of modular components benefit from technology advances for motor switching and control. A series of extremely durable and interference immune, DILM contactors also handle all demands when used in conjunction with PLCs. The AC and DC components in this series from EATON offer 3 pole contactors up to 170 A AC-3 at 400 V and 4 pole contactors up to 200 A AC-1.
€ 155,04
€ 155,04 Katrs (bez PVN)
€ 187,60
€ 187,60 Katrs (Ieskaitot PVN)
1
€ 155,04
€ 155,04 Katrs (bez PVN)
€ 187,60
€ 187,60 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
EatonCoil Voltage
400 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
32 A
Range
xStart
Series
DILM
Power Rating
15 kW
Normal State Configuration
1N/O
Auxiliary Contact Configuration
1NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Width
45mm
Length
97mm
Depth
97mm
Minimum Operating Temperature
-25°C
Control Voltage
400/440 V ac
Maximum Operating Temperature
+60°C
Pole and Throw Configuration
3P
Produkta apraksts
EATON 3 phase DILM Series Contactors
High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-4 jogging, ensuring continual operation for busy environments. This generation of modular components benefit from technology advances for motor switching and control. A series of extremely durable and interference immune, DILM contactors also handle all demands when used in conjunction with PLCs. The AC and DC components in this series from EATON offer 3 pole contactors up to 170 A AC-3 at 400 V and 4 pole contactors up to 200 A AC-1.