Eaton DILMS Contactor, 220 V ac, 230 V ac Coil, 3-Pole, 170 A, 2NC/3NO, 400 V

RS noliktavas nr.: 180-9416Ražotājs: EatonRažotāja kods: 191754
brand-logo
Skatīt visu Kontaktori

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Coil Voltage

220 V ac, 230 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

170 A

Series

DILMS

Function

Installation Contactor

Normal State Configuration

2NC/3NO

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

45mm

Width

117mm

Depth

68mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Izcelsmes valsts

Romania

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 81,00

€ 81,00 Katrs (bez PVN)

€ 98,01

€ 98,01 Katrs (Ieskaitot PVN)

Eaton DILMS Contactor, 220 V ac, 230 V ac Coil, 3-Pole, 170 A, 2NC/3NO, 400 V

€ 81,00

€ 81,00 Katrs (bez PVN)

€ 98,01

€ 98,01 Katrs (Ieskaitot PVN)

Eaton DILMS Contactor, 220 V ac, 230 V ac Coil, 3-Pole, 170 A, 2NC/3NO, 400 V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Coil Voltage

220 V ac, 230 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

170 A

Series

DILMS

Function

Installation Contactor

Normal State Configuration

2NC/3NO

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

45mm

Width

117mm

Depth

68mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Izcelsmes valsts

Romania

Jūs varētu interesēt