Eaton RMQ Titan M30 Series White Maintained Push Button, 30mm Cutout, IP67

RS noliktavas nr.: 136-5530Ražotājs: EatonRažotāja kods: 182950 M30C-FDRL-W
brand-logo
Skatīt visu Spiedpogu galvas

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Series

RMQ Titan M30

Cutout Diameter

30mm

Push Button Colour

White

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP67

Push Button Diameter

36mm

Izcelsmes valsts

Germany

Produkta apraksts

Eaton M30 Flat Front Illuminated Maintained Pushbuttons

Eaton M30 Flat Front illuminated maintained push buttons combine a smooth appearance with ease of use ensuring that machines can benefit from an elegant industrial design. The ergonomic concave design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.

Eaton RMQ Titan 30mm Flat Front Range

Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.

Noliktavas stāvoklis patreiz nav pieejams

€ 41,30

€ 41,30 Katrs (bez PVN)

€ 49,97

€ 49,97 Katrs (Ieskaitot PVN)

Eaton RMQ Titan M30 Series White Maintained Push Button, 30mm Cutout, IP67

€ 41,30

€ 41,30 Katrs (bez PVN)

€ 49,97

€ 49,97 Katrs (Ieskaitot PVN)

Eaton RMQ Titan M30 Series White Maintained Push Button, 30mm Cutout, IP67
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Series

RMQ Titan M30

Cutout Diameter

30mm

Push Button Colour

White

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP67

Push Button Diameter

36mm

Izcelsmes valsts

Germany

Produkta apraksts

Eaton M30 Flat Front Illuminated Maintained Pushbuttons

Eaton M30 Flat Front illuminated maintained push buttons combine a smooth appearance with ease of use ensuring that machines can benefit from an elegant industrial design. The ergonomic concave design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.

Eaton RMQ Titan 30mm Flat Front Range

Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.