Tehniskie dokumenti
Specifikācija
Brand
EatonNumber of Poles
3P
Maximum Current
63A
IP Rating
IP65
Power Rating
30kW
Voltage Rating
690V
Electrical Phase
3
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Switch Rating
63A
Length
72mm
Width
84mm
Depth
82mm
Maximum Operating Temperature
+50°C
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Izcelsmes valsts
United Kingdom
Produkta apraksts
Eaton Non-Fused Switch Disconnectors - P3 Series Isolators
The P3 series of switch disconnectors from Eaton are compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.
With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 100 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.
With the metal extension shaft accessories, the P3 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.
€ 89,50
€ 89,50 Katrs (bez PVN)
€ 108,30
€ 108,30 Katrs (Ieskaitot PVN)
1
€ 89,50
€ 89,50 Katrs (bez PVN)
€ 108,30
€ 108,30 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
EatonNumber of Poles
3P
Maximum Current
63A
IP Rating
IP65
Power Rating
30kW
Voltage Rating
690V
Electrical Phase
3
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Switch Rating
63A
Length
72mm
Width
84mm
Depth
82mm
Maximum Operating Temperature
+50°C
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Izcelsmes valsts
United Kingdom
Produkta apraksts
Eaton Non-Fused Switch Disconnectors - P3 Series Isolators
The P3 series of switch disconnectors from Eaton are compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.
With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 100 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.
With the metal extension shaft accessories, the P3 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.