Inductive Barrel Proximity Sensor, M12 NO, 48 V

RS Stock No.: 247-446Brand: EatonManufacturers Part No.: 136209 E59-M12C110C02-D1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

48 V

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 154.96

€ 154.96 Each (Exc. Vat)

€ 187.50

€ 187.50 Each (inc. VAT)

Inductive Barrel Proximity Sensor, M12 NO, 48 V

€ 154.96

€ 154.96 Each (Exc. Vat)

€ 187.50

€ 187.50 Each (inc. VAT)

Inductive Barrel Proximity Sensor, M12 NO, 48 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

48 V

Country of Origin

Mexico