Eaton Capacitive Smooth Barrel Proximity Sensor, 35 mm Detection, NPN NO, 10 → 30 V

RS Stock No.: 240-088Brand: EatonManufacturers Part No.: 134785 E53KAL34T110ED
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Sensor Technology

Capacitive

Detection Range

35 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V

IP Rating

IP65

Length

80mm

Mounting Type

Non-Flush

Diameter

34 mm

Shielding

Unshielded

Switching Current

300 mA

Switching Frequency

250 Hz

Country of Origin

China

Stock information temporarily unavailable.

€ 119.60

€ 119.60 Each (Exc. Vat)

€ 144.72

€ 144.72 Each (inc. VAT)

Eaton Capacitive Smooth Barrel Proximity Sensor, 35 mm Detection, NPN NO, 10 → 30 V

€ 119.60

€ 119.60 Each (Exc. Vat)

€ 144.72

€ 144.72 Each (inc. VAT)

Eaton Capacitive Smooth Barrel Proximity Sensor, 35 mm Detection, NPN NO, 10 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Sensor Technology

Capacitive

Detection Range

35 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V

IP Rating

IP65

Length

80mm

Mounting Type

Non-Flush

Diameter

34 mm

Shielding

Unshielded

Switching Current

300 mA

Switching Frequency

250 Hz

Country of Origin

China