Eaton MFD-AC-CP8, MFD-CP10 PLC I/O Module - 2 (Analogue), 2 (PT100), 6 (Digital) Inputs, 4 Outputs, 24 V dc

RS noliktavas nr.: 133-298Ražotājs: EatonRažotāja kods: 106042
brand-logo
Skatīt visu PLK piederumi

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Input Type

Analogue, Digital, PT100

Number of Inputs

2 (Analogue), 2 (PT100), 6 (Digital)

Output Type

Transistor

Number of Outputs

4

For Use With

MFD-AC-CP8, MFD-CP10

Maximum Operating Temperature

+55°C

PRICED TO CLEAR

Yes

Dimensions

90 x 89 x 25 mm

Izcelsmes valsts

Germany

Produkta apraksts

I/O Modules

Easy-MFD I/O modules clip to the rear of the CPU and may be selected as required for the application. The analogue I/O voltage range is 0 to +10Vdc

Eaton MFD-Titan

The MFD-Titan multi-function display is available as modular components which can be assembled to suit your requirements.,One option is to use a display unit mounted on the front of a panel, coupled directly to a rear of panel PSU-CPU logic controller module (the data and supply lines are coupled through a connector which is integrated within one of the two 22.5mm diameter mounting bosses). With the addition of one of a choice of four clip-on digital and analogue I/O modules, you end up with a panel mounted controller which is equivalent in power and features to an easy800, combined with a flexible HMI.If you need additional I/O, a mounting kit is available which enables one of the digital expansion modules from the easy range to be used as well.,Alternatively, to add a flexible HMI to an easy controller, the display unit can be coupled through the panel to a display repeater module. This in turn is connected to an easy controller using the supplied five metre serial lead, which can be shortened (at the communication module end) if required. Two display repeater modules are available, one suits the easy500 and 700, the other suits the easy800.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 182,00

€ 182,00 Katrs (bez PVN)

€ 220,22

€ 220,22 Katrs (Ieskaitot PVN)

Eaton MFD-AC-CP8, MFD-CP10 PLC I/O Module - 2 (Analogue), 2 (PT100), 6 (Digital) Inputs, 4 Outputs, 24 V dc

€ 182,00

€ 182,00 Katrs (bez PVN)

€ 220,22

€ 220,22 Katrs (Ieskaitot PVN)

Eaton MFD-AC-CP8, MFD-CP10 PLC I/O Module - 2 (Analogue), 2 (PT100), 6 (Digital) Inputs, 4 Outputs, 24 V dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Input Type

Analogue, Digital, PT100

Number of Inputs

2 (Analogue), 2 (PT100), 6 (Digital)

Output Type

Transistor

Number of Outputs

4

For Use With

MFD-AC-CP8, MFD-CP10

Maximum Operating Temperature

+55°C

PRICED TO CLEAR

Yes

Dimensions

90 x 89 x 25 mm

Izcelsmes valsts

Germany

Produkta apraksts

I/O Modules

Easy-MFD I/O modules clip to the rear of the CPU and may be selected as required for the application. The analogue I/O voltage range is 0 to +10Vdc

Eaton MFD-Titan

The MFD-Titan multi-function display is available as modular components which can be assembled to suit your requirements.,One option is to use a display unit mounted on the front of a panel, coupled directly to a rear of panel PSU-CPU logic controller module (the data and supply lines are coupled through a connector which is integrated within one of the two 22.5mm diameter mounting bosses). With the addition of one of a choice of four clip-on digital and analogue I/O modules, you end up with a panel mounted controller which is equivalent in power and features to an easy800, combined with a flexible HMI.If you need additional I/O, a mounting kit is available which enables one of the digital expansion modules from the easy range to be used as well.,Alternatively, to add a flexible HMI to an easy controller, the display unit can be coupled through the panel to a display repeater module. This in turn is connected to an easy controller using the supplied five metre serial lead, which can be shortened (at the communication module end) if required. Two display repeater modules are available, one suits the easy500 and 700, the other suits the easy800.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more