Tehniskie dokumenti
Specifikācija
Brand
EatonSeries
RMQ16
Cutout Diameter
16mm
Push Button Colour
White
Push Button Actuation
Momentary
Push Button Style
Square
Push Button Material
Plastic
IP Rating
IP65
Push Button Marking
Unmarked
Push Button Diameter
18mm
Illuminated
Yes
Maximum Operating Temperature
+60°C
Terminal Type
Push In
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Izcelsmes valsts
China
Produkta apraksts
Eaton RMQ16 Series Push Button and Pilot Lights
The RMQ 16 range of control devices are the perfect solution for the modern industrial sector. These pushbuttons are available with integrated multi-LED illumination in various colours with either momentary or maintained switching providing the right fit for your business needs. Ideally suited for industrial applications the front elements have an enhanced IP65 protection rating making them dust tight and protected against water projection.
These devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5 mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. The Colour coded contacts 230V/4A, having low current voltage switching offer a life expectancy of three million operations while the emergency-stop buttons also offer important features such as tamper-proofing.
Eaton RMQ 16mm Range
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.
€ 19,80
€ 19,80 Katrs (bez PVN)
€ 23,96
€ 23,96 Katrs (Ieskaitot PVN)
1
€ 19,80
€ 19,80 Katrs (bez PVN)
€ 23,96
€ 23,96 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
EatonSeries
RMQ16
Cutout Diameter
16mm
Push Button Colour
White
Push Button Actuation
Momentary
Push Button Style
Square
Push Button Material
Plastic
IP Rating
IP65
Push Button Marking
Unmarked
Push Button Diameter
18mm
Illuminated
Yes
Maximum Operating Temperature
+60°C
Terminal Type
Push In
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Izcelsmes valsts
China
Produkta apraksts
Eaton RMQ16 Series Push Button and Pilot Lights
The RMQ 16 range of control devices are the perfect solution for the modern industrial sector. These pushbuttons are available with integrated multi-LED illumination in various colours with either momentary or maintained switching providing the right fit for your business needs. Ideally suited for industrial applications the front elements have an enhanced IP65 protection rating making them dust tight and protected against water projection.
These devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5 mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. The Colour coded contacts 230V/4A, having low current voltage switching offer a life expectancy of three million operations while the emergency-stop buttons also offer important features such as tamper-proofing.
Eaton RMQ 16mm Range
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.