Tehniskie dokumenti
Specifikācija
Brand
EatonSeries
T3
Cam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
2P
Electrical Phase
3
Maximum Current
32A
Maximum Voltage
690V (Volts)
Number of Positions
4
Angle of Throw
45°
Actuator Type
Short Thumb Grip
Izcelsmes valsts
United Kingdom
Noliktavas stāvoklis patreiz nav pieejams
€ 44,80
€ 44,80 Katrs (bez PVN)
€ 54,21
€ 54,21 Katrs (Ieskaitot PVN)
Eaton, 2P 4 Position 45° On-Off Cam Switch, 690V (Volts), 32A, Short Thumb Grip Actuator
1
€ 44,80
€ 44,80 Katrs (bez PVN)
€ 54,21
€ 54,21 Katrs (Ieskaitot PVN)
Eaton, 2P 4 Position 45° On-Off Cam Switch, 690V (Volts), 32A, Short Thumb Grip Actuator
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
EatonSeries
T3
Cam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
2P
Electrical Phase
3
Maximum Current
32A
Maximum Voltage
690V (Volts)
Number of Positions
4
Angle of Throw
45°
Actuator Type
Short Thumb Grip
Izcelsmes valsts
United Kingdom