Eaton, 1P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A, Toggle Actuator

RS noliktavas nr.: 271-4140Ražotājs: EatonRažotāja kods: 009335 T0-1-15502/IVS
brand-logo
Skatīt visu Cam Switches

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

1P

Series

Eaton Moeller Series T0

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690V (Volts)

Number of Positions

2

Angle of Throw

90°

Actuator Type

Toggle

Izcelsmes valsts

United Kingdom

Noliktavas stāvoklis patreiz nav pieejams

€ 39,60

€ 39,60 Katrs (bez PVN)

€ 47,92

€ 47,92 Katrs (Ieskaitot PVN)

Eaton, 1P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A, Toggle Actuator

€ 39,60

€ 39,60 Katrs (bez PVN)

€ 47,92

€ 47,92 Katrs (Ieskaitot PVN)

Eaton, 1P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A, Toggle Actuator
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Eaton

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

1P

Series

Eaton Moeller Series T0

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690V (Volts)

Number of Positions

2

Angle of Throw

90°

Actuator Type

Toggle

Izcelsmes valsts

United Kingdom